-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2616IDD#TRPBF | Analog Devices | 14-B R2R DACs w/ I2C Int | |
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
LTC2616IDD-1#PBF | Analog Devices | 14-B R2R DACs w/ I2C Int |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2829
|
Newark | Terminal Block, Wtb, 4Pos, 18-4Awg, Pitch Spacing:15Mm, No. Of Positions:4Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mmâ², Wire Connection Method:Push In Lock, Rated Current:76A, Rated Voltage:1Kvrohs Compliant: Yes |Wago 2616-3354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$14.7200 / $18.9200 | Buy Now |
DISTI #
2946-2616-3354-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 16 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$10.8200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 15 mm - double pinning - 4-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$13.6600 / $18.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2616-3354
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2616-3354
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |