-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7106
|
Newark | Pcb Terminal Block Lever 16 Mm Pin Spacing 10 Mm 6-Pole, Gray |Wago 2616-1106/010-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 / $22.5700 | Buy Now |
DISTI #
2946-2616-1106/010-000-ND
|
DigiKey | PCB TERMINAL BLOCK LEVER 16 MM P Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$13.2483 / $15.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.5800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 10 mm - M pinning - 6-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$18.4100 / $25.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2616-1106/010-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2616-1106/010-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |