Part Details for 2614140000 by Weidmüller Interface GmbH & Co. KG
Overview of 2614140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2614140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-2614140000-ND
|
DigiKey | CONNECTOR 7.62 MM Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$6.6800 | Buy Now |
DISTI #
281-2614140000-ND
|
DigiKey | SLF 7.62HP/04/180FSH180 SN BK BX Min Qty: 40 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$17.3873 | Buy Now |
DISTI #
2614140000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount 24A Box - Bulk (Alt: 2614140000) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$11.8032 | Buy Now |
DISTI #
470-2614140000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 7.62HP/04/180FSH180 SN BK BX | 0 |
|
$12.4500 / $16.6000 | Order Now |
|
Onlinecomponents.com | Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount 24A Box RoHS: Compliant | 0 |
|
$12.5200 / $16.6800 | Buy Now |
DISTI #
80939174
|
Verical | 2614140000 Min Qty: 12 Package Multiple: 1 | Americas - 80 |
|
$7.7612 | Buy Now |
DISTI #
2614140000-WEI-0
|
TME | Pluggable terminal block | 80 |
|
Buy Now |