-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-2613-ND
|
DigiKey | DP 312 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
4282 In Stock |
|
$0.0384 / $0.1000 | Buy Now |
DISTI #
836-2613
|
Mouser Electronics | Conduit Fittings & Accessories DP 312 BLK RoHS: Compliant | 37830 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
72068381
|
RS | Hole Plug, Nylon, Black, Hole Size 0.312 in, Panel Thickness 0.062 in, DP Series | Heyco 2613 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3980 |
|
$0.0700 / $0.1000 | Buy Now |
|
Future Electronics | Black DP 312 Single Locking Step Heyco® Dome Plug RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0Bulk |
|
$0.0298 | Buy Now |
|
Bisco Industries | 339 |
|
Buy Now | ||
DISTI #
HEY2613
|
Heilind Electronics | DP 312 BLACK | Americas - 9867 in Stock |
|
$0.0370 / $0.0468 | Buy Now |
|
Onlinecomponents.com | DP 312 Heyco® Dome Plugs |
9773 In Stock |
|
$0.0219 / $0.0410 | Buy Now |
DISTI #
HEY2613
|
Interstate Connecting Components | DP 312 BLACK | 1971 |
|
$0.0370 / $0.0468 | Buy Now |
DISTI #
12H3652
|
Bürklin Elektronik | Cover cap, 2613 Min Qty: 10 | 7579 |
|
$0.0608 / $0.0923 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1700 |
|
$0.0500 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy