Part Details for 2612113003 by TE Connectivity
Overview of 2612113003 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2612113003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A9083-19-9
|
Heilind Electronics | 44A9083-19-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A9083-19-9
|
Interstate Connecting Components | 44A9083-19-9 | 0 |
|
Buy Now |
Part Details for 2612113003
2612113003 CAD Models
2612113003 Part Data Attributes
|
2612113003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2612113003
TE Connectivity
Wire And Cable, 19AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 19 AWG | |
Wire Size-Max | 19 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |