Part Details for 26115 by Wiha Quality Tools
Overview of 26115 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7516
|
Newark | Precision Phillips Screwdriver #1 X 150Mm Rohs Compliant: Yes |Wiha 26115 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 | Buy Now |
DISTI #
431-1177-ND
|
DigiKey | SCREWDRIVER PHILLIPS #1 10.24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$5.6100 | Buy Now |
DISTI #
596-26115
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Phillips Screwdriver #1 x 150mm | 6 |
|
$5.2500 / $6.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.6800 / $11.8200 | Buy Now | |
DISTI #
881SC6115
|
TestEquity LLC | Wiha 26115 Screwdriver, Phillips, Precision, #1 Size, 150 mm Blade, 10.2" OAL | 14 |
|
$6.7300 | Buy Now |