Part Details for 26112060 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 26112060 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26112060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1426
|
Newark | Beacon, Twinflash, Red, 230Vac, Push-In Rohs Compliant: Yes |Werma 26112060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.5800 | Buy Now |
DISTI #
2582-26112060-ND
|
DigiKey | COMPLETE UNIT RED LED DBL FL Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$167.8800 | Buy Now |
DISTI #
71863061
|
RS | EvoSIGNAL, Midi Beacon, TwinFLASH, Flashing light and EVS, 115-230VAC, Red | WERMA 26112060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.6000 | RFQ |
DISTI #
WER-26112060
|
TME | Signaller: lighting, evs,flashing light, red, 115÷230VAC, IP66 Min Qty: 1 | 0 |
|
$130.5600 | RFQ |