-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0785
|
Newark | Bluetooth Module, Ble 5.1, 2.402-2.48Ghz |Wurth Elektronik 2611011024020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$15.4900 / $17.8400 | Buy Now |
DISTI #
732-2611011024020-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
486 In Stock |
|
$14.5560 / $17.9000 | Buy Now |
DISTI #
710-2611011024020
|
Mouser Electronics | Bluetooth Modules - 802.15.1 WIRL-COMB Setebos-I Radio module 2.4GHz RoHS: Compliant | 52 |
|
$14.5400 / $17.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2611011024020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
2611011024020
Wurth Elektronik
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |