Part Details for 2611 by Leviton Manufacturing Co
Overview of 2611 by Leviton Manufacturing Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71147424
|
RS | Twist-Locking Plug, 30 A/125 VAC, 8-16AWG, Screw Terminal, Black & White Series | Leviton 2611 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$26.9000 / $34.9400 | Buy Now |
|
Onlinecomponents.com | Locking Plug, 30 Amp, 125 Volt, Industrial Grade - Black & White |
31 In Stock |
|
$28.6300 / $37.8500 | Buy Now |
DISTI #
77766830
|
Verical | Conn NEMA L5-30P PL 3 POS Faston ST Cable Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 29 |
|
$39.2496 / $47.4906 | Buy Now |
|
Quest Components | LOCKING PLUG, 30 AMP, 125 VOLT, INDUSTRIAL GRADE, BLACK and WHITE | 8 |
|
$6.8570 / $13.7139 | Buy Now |
|
Master Electronics | Locking Plug, 30 Amp, 125 Volt, Industrial Grade - Black & White |
31 In Stock |
|
$28.6300 / $37.8500 | Buy Now |