261-432/341-000
WAGO Innovative Connections
Description: Strip Terminal Block, 24A, 2.5mm2, 2 Row(s), 1 Deck(s)

Overview of 261-432/341-000 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 261-432/341-000 by WAGO Innovative Connections

Part # Manufacturer Description Stock Price Buy
DISTI # 2946-261-432/341-000-ND
DigiKey 2-CONDUCTOR TERMINAL STRIP, 12-P Min Qty: 1 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 1 $14.5900
$14.5900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks 0
  • 1 $10.0400
$10.0400 Buy Now
Onlinecomponents.com 2-conductor terminal strip - on both sides with push-buttons - with fixing flanges - 12-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant 0
  • 5 $16.3800
  • 25 $15.5600
  • 50 $14.7800
  • 100 $14.0400
  • 250 $13.3400
  • 500 $12.6700
  • 1,000 $12.0400
$12.0400 / $16.3800 Buy Now

CAD Models for 261-432/341-000 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 261-432/341-000 by WAGO Innovative Connections

261-432/341-000
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
SIDE ENTRY
Fastening Method
PUSH-ON
Mounting Type
DIN RAIL
Number of Decks
1
Number of Rows
2
Number of Ways
12
Rated Current
24 A
Rated Voltage
500 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 261-432/341-000
    WAGO Innovative Connections
    Strip Terminal Block, 24A, 2.5mm2, 2 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 261-432/341-000 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 261-432/341-000 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 261-432/341-000 would you like to use for your alert(s)?
  • Please alert me when 261-432/341-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 261-432/341-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 261-432/341-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 261-432/341-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 261-432/341-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 261-432/341-000 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: