Part Details for 261-371 by WAGO Innovative Connections
Overview of 261-371 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 261-371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0243
|
Newark | End Plate, With Snap-In Mounting Foot, Gray |Wago 261-371 (Alternate Part Number: 4017332141277 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.2840 | Buy Now |
DISTI #
2946-261-371-ND
|
DigiKey | END PLATE, WITH SNAP-IN MOUNTING Min Qty: 1 Lead time: 12 Weeks Container: Box |
907 In Stock |
|
$0.1173 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1009 | Buy Now |
|
Onlinecomponents.com | End plate - with snap-in mounting foot - gray RoHS: Compliant |
100 In Stock |
|
$0.2010 / $0.2420 | Buy Now |
|
Master Electronics | End plate - with snap-in mounting foot - gray RoHS: Compliant |
100 In Stock |
|
$0.2010 / $0.2420 | Buy Now |
Part Details for 261-371
261-371 CAD Models
261-371 Part Data Attributes:
|
261-371
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-371
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |