Part Details for 261-347/332-000 by WAGO Innovative Connections
Overview of 261-347/332-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 261-347/332-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0225
|
Newark | 4-Conductor Terminal Block, On One Side With Push-Buttons, With Snap-In Mounting Foot, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Green-Yellow |Wago 261-347/332-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.6200 | Buy Now |
DISTI #
2946-261-347/332-000-ND
|
DigiKey | 4-CONDUCTOR TERMINAL BLOCK, ON O Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0622 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal block - on one side with push-buttons - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow RoHS: Compliant | 0 |
|
$1.6600 / $2.3800 | Buy Now |
Part Details for 261-347/332-000
261-347/332-000 CAD Models
261-347/332-000 Part Data Attributes
|
261-347/332-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-347/332-000
WAGO Innovative Connections
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |