Part Details for 261-306 by WAGO Innovative Connections
Overview of 261-306 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 261-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0163
|
Newark | 2-Conductor Terminal Block, Without Push-Buttons, With Fixing Flange, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Orange |Wago 261-306 (Alternate Part Number: 4044918611299 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 / $1.5900 | Buy Now |
DISTI #
2946-261-306-ND
|
DigiKey | 2-CONDUCTOR TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
74 In Stock |
|
$0.6460 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$0.6840 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$0.8200 / $1.1740 | Buy Now |
DISTI #
261-306
|
TME | Splice terminal: rail, 0.08÷2.5mm2, ways: 1, terminals: 2, orange Min Qty: 200 | 0 |
|
$0.5140 | RFQ |
Part Details for 261-306
261-306 CAD Models
261-306 Part Data Attributes
|
261-306
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-306
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |