Part Details for 261-304/341-000/000-006 by WAGO Innovative Connections
Overview of 261-304/341-000/000-006 by WAGO Innovative Connections
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 261-304/341-000/000-006
261-304/341-000/000-006 CAD Models
261-304/341-000/000-006 Part Data Attributes:
|
261-304/341-000/000-006
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-304/341-000/000-006
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 261-304/341-000/000-006
This table gives cross-reference parts and alternative options found for 261-304/341-000/000-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 261-304/341-000/000-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
261-324/331-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 261-304/341-000/000-006 vs 261-324/331-000/000-006 |
261-304/331-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 261-304/341-000/000-006 vs 261-304/331-000/000-006 |
H05-20002 | Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s) | Harwin | 261-304/341-000/000-006 vs H05-20002 |
261-324/341-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 261-304/341-000/000-006 vs 261-324/341-000/000-006 |
261-314/341-000/000-006 | Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 261-304/341-000/000-006 vs 261-314/341-000/000-006 |