Part Details for 260G by Hammond Manufacturing
Overview of 260G by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PKW260GFL1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up,ROHS Compliant. | |
HM2P27PNS260GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type 6+6 with peg 2.5mm, , Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for 260G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2331
|
Newark | Transformer, Isolation, 550V, 175Va, Chassis Mount Transformer Type:Open-Style High Voltage, Secondary Voltages:550V, 5V, 6.3V, Power Rating:175Va, Frequency Range:50Hz/60Hz, Winding Type:Universal Winding, Current Rating:230Ma Rohs Compliant: Yes |Hammond 260G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$118.1500 / $141.5500 | Buy Now |
DISTI #
3937-260G-ND
|
DigiKey | PWR XFMR LAMINATED 175VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$215.2910 / $251.7300 | Buy Now |
DISTI #
HM4903-ND
|
DigiKey | PWR XFMR LAMINATED 175VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$113.6124 / $136.3300 | Buy Now |
DISTI #
546-260G
|
Mouser Electronics | Power Transformers Transformer, plate & filament, universal primary, 175VA, 550V C.T. @ 230ma. RoHS: Compliant | 1 |
|
$113.6100 / $136.2200 | Buy Now |
DISTI #
70317069
|
RS | transformer - power "classis" plate & filament | Hammond Manufacturing 260G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.0200 / $158.2600 | RFQ |
|
Onlinecomponents.com | Primary taps 100, 120, 220 or 240 VAC, 50/60 Hz. Out 550VCT@230mA, 5VCT@3A and 6.3VCT@5A RoHS: Compliant | 9 Factory Stock |
|
$117.8700 / $147.9000 | Buy Now |
|
Powell Electronics | POWER TX Min Qty: 1 | 6 |
|
$118.4100 / $138.4500 | Buy Now |
|
Master Electronics | Primary taps 100, 120, 220 or 240 VAC, 50/60 Hz. Out 550VCT@230mA, 5VCT@3A and 6.3VCT@5A RoHS: Compliant | 9 Factory Stock |
|
$117.8700 / $147.9000 | Buy Now |
Part Details for 260G
260G CAD Models
260G Part Data Attributes
|
260G
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
260G
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 79.502 mm | |
Input Voltage-Nom | 120 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 5 A | |
Output Current 2 | 0.23 A | |
Output Voltage 1 | 550 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 175 VA | |
Width | 88.9 mm |