Part Details for 260A-ESD by Excelta Corporation
Overview of 260A-ESD by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for 260A-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3921
|
Newark | Mini-Str-Ss/Alu Handle, 0.01" Tip, Blk, Lubricator Type:Oiler, Volume:0.15Fl.oz (Us), Product Range:260 Series |Excelta 260A-ESD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $13.4700 | Buy Now |
DISTI #
2827-260A-ESD-ND
|
DigiKey | SPATULA - MINI - STRAIGHT .010" Min Qty: 1 Lead time: 6 Weeks Container: Box |
145 In Stock |
|
$8.3692 / $9.7400 | Buy Now |
|
Onlinecomponents.com | The 260A-ESD ESD safe mini-spatula (oiler) is 2.5" long and has a .010" tip. The tips are made of AISI 1075 Carbon Steel. The handle is conductive aluminum and colored black. Mini-spatulas are ideal for placing epoxies or lubricant in very small amou RoHS: Compliant | 0 |
|
$6.7200 / $8.8300 | Buy Now |
DISTI #
352SO0260
|
Techni-Tool, Inc. | Excelta 260A-ESD Spatula, Mini, Straight, 0.10" Tip, Aluminum Handle, 2.5"L, Black, 260 Series | 1346 |
|
$7.3100 | Buy Now |
DISTI #
352SO0260PK
|
Techni-Tool, Inc. | Excelta 260A-ESD Spatula, Mini, Straight, 0.10" Tip, Aluminum Handle, 2.5L, 260 Series, 25/Pk | 57 |
|
$175.7500 | Buy Now |
DISTI #
352SO0260
|
TestEquity LLC | Excelta 260A-ESD Spatula, Mini, Straight, 0.10" Tip, Aluminum Handle, 2.5"L, Black, 260 Series | 1346 |
|
$7.3100 | Buy Now |