-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3192
|
Newark | Radio Module, 50Kbps, 927.5Mhz, -124Dbm Rohs Compliant: Yes |Wurth Elektronik 2609031181000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$53.4200 / $75.0400 | Buy Now |
DISTI #
732-2609031181000CT-ND
|
DigiKey | RF TXRX MODULE RADIO SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192 In Stock |
|
$53.4502 / $75.0800 | Buy Now |
DISTI #
710-2609031181000
|
Mouser Electronics | Sub-GHz Modules WIRL-PRO8 Thebe-II Radio module 868MHz RoHS: Compliant | 80 |
|
$52.3100 / $73.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2609031181000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
2609031181000
Wurth Elektronik
Telecom IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | Würth Elektronik |