Part Details for 26090003 (ALTERNATE: 2141000621 (T1 ADAPTER)) by RS Pro
Overview of 26090003 (ALTERNATE: 2141000621 (T1 ADAPTER)) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for 26090003 (ALTERNATE: 2141000621 (T1 ADAPTER))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73245407
|
RS | Quick Connect Adapter 0.250" Socket to 0.187" Plug (F2/T2 to F1/T1 Adapter) | RS PRO 26090003 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 39 |
|
$0.3400 / $0.4100 | Buy Now |