-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3835
|
Newark | Bluetooth Module, V4.2, 2.402-2.48Ghz, Bluetooth Version:Bluetooth 4.2, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Signal Range Max:50M, Data Rate:1Mbps, Bluetooth Class:-, Receive Sensitivity:-96Dbm, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 2608011024000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.3600 / $17.2200 | Buy Now |
DISTI #
732-2608011024000CT-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
718 In Stock |
|
$14.6500 / $16.4000 | Buy Now |
DISTI #
710-2608011024000
|
Mouser Electronics | Bluetooth Modules - 802.15.1 WIRL-BTLE Proteus-I 4.2 w/int antenna RoHS: Compliant | 21 |
|
$13.2400 / $16.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2608011024000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
2608011024000
Wurth Elektronik
Telecom Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Würth Elektronik | |
Telecom IC Type | TELECOM CIRCUIT |