Part Details for 2607S by TT electronics / BI Technologies
Overview of 2607S by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2607S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M2412
|
Newark | Potentiometer Turns Counting Dials/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 2607S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7200 / $21.8200 | Buy Now |
DISTI #
2607S-ND
|
DigiKey | SCALE DIAL 0.25" 15 TURN PLASTIC Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3588 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 | 0 |
|
$21.9900 | Buy Now |
|
Onlinecomponents.com | 7/8 Diameter Analog Turns Counting Dial RoHS: Compliant |
7 In Stock |
|
$22.2800 / $30.0800 | Buy Now |
DISTI #
51561922
|
Verical | Res Accessories Counting Dial RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1737 | Americas - 7 |
|
$31.2242 / $34.4040 | Buy Now |
|
Quest Components | 33 |
|
$18.7500 / $19.5000 | Buy Now | |
DISTI #
000000000000008812
|
Sager | Knobs & Dials 15 Turn 1/4shaft 2 SCREW Min Qty: 50 | 0 |
|
$22.8000 / $23.3900 | Buy Now |
|
Master Electronics | 7/8 Diameter Analog Turns Counting Dial RoHS: Compliant |
7 In Stock |
|
$22.2800 / $30.0800 | Buy Now |