-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3827
|
Newark | Radio Module, 19.2Kbps, 169Mhz, Rf Modulation:2Gfsk, Gmsk, 4Gfsk, Data Rate Max:19.2Kbps, Frequency Max:169Mhz, Sensitivity Dbm:-120Dbm, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Transmit Power:-, Module Interface:Uart, Supply Rohs Compliant: Yes |Wurth Elektronik 2607011113000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$32.4000 / $37.9200 | Buy Now |
DISTI #
732-2607011113000CT-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CAST SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30 In Stock |
|
$30.2250 / $36.9600 | Buy Now |
DISTI #
710-2607011113000
|
Mouser Electronics | Sub-GHz Modules WIRL-WMB1 Mimas-I Radio Module 169MHz RoHS: Compliant | 0 |
|
$31.1500 / $39.5300 | Order Now |
DISTI #
66S1050
|
Bürklin Elektronik | Mimas-I Radio module 169MHz wMBus T&R, 2607011113000 Min Qty: 1 | 25 |
|
$26.6055 / $37.3542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2607011113000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
2607011113000
Wurth Elektronik
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |