Part Details for 2607 by TT electronics / BI Technologies
Overview of 2607 by TT electronics / BI Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432607WXXXFW | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / | |
HD6432607WXXXF | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / | |
DF2607WF20WV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for 2607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M2411
|
Newark | Counting Dial, 20 Turns, 6.35 Mm, No. Of Turns:20Turns, Shaft Diameter:6.35Mm, Dial Composition:Satin Chrome Finish With Black Dial, Product Range:2600 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 2607 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$13.8600 / $19.6800 | Buy Now |
DISTI #
987-1486-ND
|
DigiKey | SCALE DIAL 0.25" 20 TURN PLASTIC Min Qty: 1 Lead time: 21 Weeks Container: Box |
110 In Stock |
|
$15.5228 / $28.5100 | Buy Now |
DISTI #
V36:1790_16556631
|
Arrow Electronics | Res Accessories Counting Dial RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 15 Weeks Date Code: 2124 | Americas - 51 |
|
$10.8230 / $11.5510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$14.7200 | Buy Now |
|
Onlinecomponents.com | 7/8 Diameter Analog Turns Counting Dial RoHS: Compliant |
300 In Stock |
|
$13.0000 / $15.7900 | Buy Now |
DISTI #
65131848
|
Verical | Res Accessories Counting Dial RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2243 | Americas - 300 |
|
$17.4200 / $20.5270 | Buy Now |
DISTI #
58802953
|
Verical | Res Accessories Counting Dial RoHS: Compliant Min Qty: 50 Package Multiple: 10 Date Code: 2124 | Americas - 50 |
|
$10.8230 / $11.5510 | Buy Now |
DISTI #
000000000000008811
|
Sager | Knobs & Dials 20 Turn 1/4shaft 2 screw W/Detent Min Qty: 50 | 0 |
|
$15.2600 / $15.6500 | Buy Now |
|
Master Electronics | 7/8 Diameter Analog Turns Counting Dial RoHS: Compliant |
300 In Stock |
|
$13.0000 / $15.7900 | Buy Now |