Part Details for 2606SH5E by Wakefield-Vette
Overview of 2606SH5E by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2606SH5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74653794
|
RS | T05 Case Style Cup Clips | Wakefield 2606SH5E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$17.5900 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-5 Clip Beryllium Copper 14°C/W Black Ebonol RoHS: Compliant |
350 In Stock |
|
$16.7500 / $26.4800 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-5 Clip Beryllium Copper 14°C/W Black Ebonol RoHS: Compliant |
350 In Stock |
|
$16.7500 / $26.4800 | Buy Now |