Part Details for 26065 by Wiha Quality Tools
Overview of 26065 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4942
|
Newark | Torx Screwdriver, T7, 175Mm, Tip Size 1:-, Tip Size 2:-, Blade Length:42Mm, Overall Length:175Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Tip Style 1:T7 Rohs Compliant: Yes |Wiha 26065 (Alternate Part Number: 4010995260651 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$8.3600 / $11.6700 | Buy Now |
DISTI #
84K5327
|
Newark | Pico Slotted 2.5X50Mm Rohs Compliant: Yes |Wiha 26065 (Alternate Part Number: 4010995260651 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 | Buy Now |
DISTI #
26065-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2.5MM 5.9" Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$4.8300 | Buy Now |
DISTI #
596-26065
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Slotted Screwdriver 2.5mm x 50mm | 6 |
|
$4.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8900 / $10.1600 | Buy Now |