Part Details for 26061 by Wiha Quality Tools
Overview of 26061 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4939
|
Newark | Hex Screwdriver, 2.5Mm, 175Mm, Tip Size 1:2.5Mm, Tip Size 2:-, Blade Length:42Mm, Overall Length:175Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Tip Style 1:2.5Mm Rohs Compliant: Yes |Wiha 26061 (Alternate Part Number: 4010995260613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$8.3600 / $11.6700 | Buy Now |
DISTI #
26061-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2.0MM 6.3" Min Qty: 1 Lead time: 2 Weeks Container: Box |
21 In Stock |
|
$4.8300 | Buy Now |
DISTI #
596-26061
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Slotted Screwdriver 2.0mm x 60mm | 0 |
|
$4.9200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.8900 / $10.1600 | Buy Now | |
DISTI #
WIHA.26061
|
TME | Interchangeable blade, hex key, HEX 2,5mm, SYSTEM 4, 175mm, 3.8Nm Min Qty: 1 | 7 |
|
$5.5000 / $6.3400 | Buy Now |
DISTI #
10019006
|
Techni-Tool, Inc. | Wiha 26061 Screwdriver, 6.3" OAL, Slotted, PicoFinish Handle, 2.0mm x 60mm | 0 |
|
$5.8000 | Buy Now |
DISTI #
10019006
|
TestEquity LLC | Wiha 26061 Screwdriver, 6.3" OAL, Slotted, PicoFinish Handle, 2.0mm x 60mm | 0 |
|
$5.8000 | Buy Now |