Part Details for 26060 by Wiha Quality Tools
Overview of 26060 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4938
|
Newark | Hex Screwdriver, 2Mm, 175Mm, Tip Size 1:2Mm, Tip Size 2:-, Blade Length:42Mm, Overall Length:175Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Tip Style 1:2.0Mm Rohs Compliant: Yes |Wiha 26060 (Alternate Part Number: 4010995260606 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$8.3600 / $11.6700 | Buy Now |
DISTI #
431-1370-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2.0MM 5.51" Min Qty: 1 Lead time: 2 Weeks Container: Box |
36 In Stock |
|
$4.8200 | Buy Now |
DISTI #
596-26060
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Slotted Screwdriver 2.0mm x 40mm | 0 |
|
$4.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.8700 / $10.1300 | Buy Now | |
DISTI #
WIHA.26060
|
TME | Interchangeable blade, hex key, HEX 2mm, SYSTEM 4, 175mm, 1.8Nm Min Qty: 1 | 3 |
|
$5.4800 / $6.3200 | Buy Now |
DISTI #
881SC6060
|
TestEquity LLC | Wiha 26060 Screwdriver, Slotted, Precision, 2.0mm Size, 40mm Blade, PicoFinish | 0 |
|
$5.7800 | Buy Now |