Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SER2013-362MLB |
Coilcraft Inc |
General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
|
SER2013-362 |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
SER2013-362ML |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Terminal Block, Wtb, 12Pos, 24-8Awg, Pitch Spacing:12.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Push In Lock, Rated Current:41A Rohs Compliant: Yes |Wago 2606-3362
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
35
|
-
1
$34.3400
-
25
$32.5000
-
100
$30.6700
-
250
$28.6900
-
500
$26.7100
|
$26.7100 / $34.3400
|
Buy Now
|
|
DISTI #
2946-2606-3362-ND
|
DigiKey
|
PCB TERMINAL BLOCK, LEVER, 6 MM,
Min Qty:
1
Lead time:
12 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$21.4100
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks
|
0
|
|
$19.6300
|
Buy Now
|
|
|
Onlinecomponents.com
|
PCB terminal block - lever - Pin spacing 12.5 mm - double pinning - 12-pole - Push-in CAGE CLAMP® - gray
RoHS:
Compliant
|
0
|
-
1
$33.7200
-
10
$32.0400
-
25
$30.4400
-
50
$28.9100
-
100
$27.4700
-
250
$26.1000
-
500
$24.7900
|
$24.7900 / $33.7200
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
Want to compare parts?
-
WAGO Innovative Connections
Barrier Strip Terminal Block,
VS
-