Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Healthcare
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Pcb Terminal Block, Lever, 6 Mm , Pin Spacing 7.5 Mm, 7-Pole, Push-In Cage Clamp , 6,00 Mm , Gray |Wago 2606-3107/020-000
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$15.8900
-
50
$14.4200
-
100
$13.2100
-
250
$12.2700
-
500
$11.4700
|
$11.4700 / $15.8900
|
Buy Now
|
|
DISTI #
2946-2606-3107/020-000-ND
|
DigiKey
|
PCB TERMINAL BLOCK, LEVER, 6 MM,
Min Qty:
1
Lead time:
12 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$13.5400
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks
|
0
|
|
$9.3100
|
Buy Now
|
|
|
Onlinecomponents.com
|
PCB terminal block - lever - Pin spacing 7.5 mm - W pinning - 7-pole - Push-in CAGE CLAMP® - gray
RoHS:
Compliant
|
0
|
-
5
$16.0000
-
25
$15.2000
-
50
$14.4400
-
100
$13.7200
-
250
$13.0300
-
500
$12.3800
-
1,000
$11.7600
|
$11.7600 / $16.0000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
Want to compare parts?
-
WAGO Innovative Connections
Barrier Strip Terminal Block,
VS
-