-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1079
|
Newark | Tb, Wire To Brd, 3Pos, 8Awg, Pitch Spacing:7.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Push In, Rated Current:76A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2606-3103/020-000 (Alternate Part Number: 4055143586610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $6.7800 | Buy Now |
DISTI #
2946-2606-3103/020-000-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
1583 In Stock |
|
$3.7720 / $7.5400 | Buy Now |
|
Future Electronics | 3-Pole Operation Lever 7.5 mm Pin Space Push-in Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4217Bag |
|
$6.0700 / $6.3300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 7.5 mm - W pinning - 3-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
232 In Stock |
|
$5.0400 / $7.2200 | Buy Now |
DISTI #
43P9356
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-3103/020-000 Min Qty: 1 | 128 |
|
$6.6873 | Buy Now |
|
Master Electronics | PCB terminal block - lever - Pin spacing 7.5 mm - W pinning - 3-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
232 In Stock |
|
$5.0400 / $7.2200 | Buy Now |
|
New Advantage Corporation | 3-Pole Operation Lever 7.5 mm Pin Space Push-in Cage Clamp PCB Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3422 |
|
$5.3200 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2606-3103/020-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2606-3103/020-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |