-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9574
|
Newark | Tb, Wire To Board, 2Pos, 20-8Awg, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2606-3102/020-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.7600 / $4.8300 | Buy Now |
DISTI #
2946-2606-3102/020-000-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
658 In Stock |
|
$2.5727 / $5.6100 | Buy Now |
|
Future Electronics | 2-Pole Operation Lever 7.5 mm Pin Space Push-in Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.0400 / $4.6800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 7.5 mm - W pinning - 2-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
306 In Stock |
|
$3.3600 / $4.8100 | Buy Now |
DISTI #
43P9355
|
Bürklin Elektronik | PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-3102/020-000 Min Qty: 1 | 120 |
|
$4.4560 | Buy Now |
|
Master Electronics | PCB terminal block - lever - Pin spacing 7.5 mm - W pinning - 2-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
306 In Stock |
|
$3.3600 / $4.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2606-3102/020-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2606-3102/020-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |