-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2802
|
Newark | Terminal Block, Wtb, 6Pos, 24-8Awg, Pitch Spacing:12.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In Lock, Rated Current:41A Rohs Compliant: Yes |Wago 2606-1356 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$13.3400 / $17.1500 | Buy Now |
DISTI #
2946-2606-1356-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.8100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 12.5 mm - double pinning - 6-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$12.3800 / $16.8400 | Buy Now |
DISTI #
09H770
|
Bürklin Elektronik | PCB terminal, 6 pole, pitch 12.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1356 Min Qty: 1 | 34 |
|
$9.4032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2606-1356
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2606-1356
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |