-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9483
|
Newark | Pcb Terminal Block, Lever, 6 Mm , Pin Spacing 7.5 Mm, 7-Pole, Push-In Cage Clamp , 6,00 Mm , Gray |Wago 2606-1107/020-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 / $15.8900 | Buy Now |
DISTI #
2946-2606-1107/020-000-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.3100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 7.5 mm - W pinning - 7-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
80 Partner Stock |
|
$11.7600 / $16.0000 | Buy Now |
DISTI #
66462360
|
Verical | PCB Terminal Block, operating lever, 6 mm2, Pin spacing 7.5 mm, 7-pole, Push-in Cage Clamp RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 80 |
|
$6.7000 | Buy Now |
|
Master Electronics | PCB terminal block - lever - Pin spacing 7.5 mm - W pinning - 7-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
80 Partner Stock |
|
$11.7600 / $16.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2606-1107/020-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2606-1107/020-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |