-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 51A, 10mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-682MLD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1710
|
Newark | Terminal Block, Wtb, 2Pos, 8Awg, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In Lock, Rated Current:41A, Rated Voltage:500V Rohs Compliant: Yes |Wago 2606-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $5.0400 | Buy Now |
DISTI #
2946-2606-1102-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
36 In Stock |
|
$2.4512 / $4.6400 | Buy Now |
|
Future Electronics | 2 Pos 6 mm², Pin spacing 7.5 mm, 1-pole, Push-in PCB terminal block, lever RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks Container: Bag | 120Bag |
|
$2.6000 / $2.7600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 7.5 mm - double pinning - 2-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
160 On Order |
|
$3.3600 / $4.8100 | Buy Now |
|
Master Electronics | PCB terminal block - lever - Pin spacing 7.5 mm - double pinning - 2-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
160 On Order |
|
$3.3600 / $4.8100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 240 |
|
$3.3100 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2606-1102
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2606-1102
WAGO Innovative Connections
Barrier Strip Terminal Block, 51A, 10mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 51 A | |
Rated Voltage | 690 V | |
Safety Approval | CB; CSA; CUL; KEMA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |