-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9482
|
Newark | Pcb Terminal Block, Lever, 6 Mm , Pin Spacing 7.5 Mm, 1-Pole, Push-In Cage Clamp , 6,00 Mm , Gray |Wago 2606-1101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
2946-2606-1101-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
838 In Stock |
|
$1.3241 / $3.0700 | Buy Now |
|
Future Electronics | 1 Pos 6 mm², Pin spacing 7.5 mm, 1-pole, Push-in PCB terminal block, lever RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 225Bag |
|
$1.5600 / $1.7700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 7.5 mm - double pinning - 1-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$1.8400 / $2.6400 | Buy Now |
DISTI #
09H743
|
Bürklin Elektronik | PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1101 Min Qty: 1 | 178 |
|
$1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2606-1101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2606-1101
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |