Part Details for 26055 by Wiha Quality Tools
Overview of 26055 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5322
|
Newark | Picofinish Slotted Screwdriver 1.8Mm X 40Mm Rohs Compliant: Yes |Wiha 26055 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
DISTI #
26055-ND
|
DigiKey | SCREWDRIVER SLOT 0.3X1.8MM 5.28" Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6200 | Buy Now |
DISTI #
596-26055
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Slotted Screwdriver 1.8mm x 40mm RoHS: Compliant | 0 |
|
$5.2200 / $5.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $8.6700 | Buy Now |