Part Details for 26052 by Wiha Quality Tools
Overview of 26052 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4936
|
Newark | Screwdriver Torque, 4Mm, 3N-M, Torque Tool Style:Screwdriver, Torque Range Ft-Lb:2.21Ft-Lb, Torque Range N-M:3N-M, Drive Size - Metric:4Mm, Drive Size - Imperial:0.157", Overall Length:126Mm, Product Range:Torquefix Series, Svhc:No Rohs Compliant: Yes |Wiha 26052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7700 / $172.4300 | Buy Now |
DISTI #
26052-ND
|
DigiKey | SCREWDRIVER SLOT 0.2X1.2MM 5.28" Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2600 | Buy Now |
DISTI #
596-26052
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Slotted Screwdriver 1.2mm x 40mm | 0 |
|
$5.9900 / $6.2600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.3400 / $14.3100 | Buy Now | |
DISTI #
3004166
|
element14 Asia-Pacific | SCREWDRIVER TORQUE, 4MM, 3N-M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$163.5804 | Buy Now |
DISTI #
881IE6052
|
Techni-Tool, Inc. | Wiha 26052 Screwdriver, Slotted, Precision, 1.2mm Drive, 40mm Blade, PicoFinish | 0 |
|
$7.5200 | Buy Now |
DISTI #
881IE6052
|
TestEquity LLC | Wiha 26052 Screwdriver, Slotted, Precision, 1.2mm Drive, 40mm Blade, PicoFinish | 0 |
|
$7.5200 | Buy Now |