-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9450
|
Newark | Pcb Terminal Block, Lever, 4 Mm , Pin Spacing 11.5 Mm, 5-Pole, Push-In Cage Clamp , 4,00 Mm , Gray |Wago 2604-1505 (Alternate Part Number: 4055143564618 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $8.8300 | Buy Now |
DISTI #
2946-2604-1505-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 4 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8200 | Buy Now |
|
Future Electronics | 2604 Series 5-Pole 11.5 mm Pin Spacing Push-In Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$8.6500 / $9.0100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 4 mm² - Pin spacing 11.5 mm - 5-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$5.8900 / $8.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2604-1505
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2604-1505
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |