Part Details for 26032 by Wiha Quality Tools
Overview of 26032 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B7923
|
Newark | Tools, Tip Size:3Mm, Blade Length:60Mm, Overall Length:170Mm, Product Range:-, Tip/Nozzle Style:Slotted Rohs Compliant: Yes |Wiha 26032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$5.1500 | Buy Now |
DISTI #
431-1168-ND
|
DigiKey | SCREWDRIVER SLOT 0.5X3MM 6.69" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
79 In Stock |
|
$3.8600 | Buy Now |
DISTI #
596-26032
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Slotted Screwdriver 3.0mm x 60mm | 11 |
|
$3.5900 / $3.8600 | Buy Now |
|
Onlinecomponents.com | Precision Slotted Screwdriver. 3.0 (1/8in) x 60mm. 6.7in/170mm OAL RoHS: Compliant |
10 In Stock |
|
$4.3800 / $6.2700 | Buy Now |
|
Master Electronics | Precision Slotted Screwdriver. 3.0 (1/8in) x 60mm. 6.7in/170mm OAL RoHS: Compliant |
10 In Stock |
|
$4.3800 / $6.2700 | Buy Now |
DISTI #
416-503
|
Techni-Tool, Inc. | Wiha 26032 Screwdriver, Slotted, Precision, 3mm Drive, 60mm Blade | 47 |
|
$4.6400 | Buy Now |
DISTI #
416-503
|
TestEquity LLC | Wiha 26032 Screwdriver, Slotted, Precision, 3mm Drive, 60mm Blade | 47 |
|
$4.6400 | Buy Now |