Part Details for 260311-C6 by Elesa+Ganter
Overview of 260311-C6 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150526-0311HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD HEADER |
Price & Stock for 260311-C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBP.180-8-C6
|
TME | Holder, technopolymer PA, black, H: 45mm, L: 178mm, W: 28mm, F2: 1.5kN Min Qty: 1 | 0 |
|
$7.3100 / $9.6700 | RFQ |