Part Details for 2603011021000 by Wurth Elektronik
Overview of 2603011021000 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2603011021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3176
|
Newark | Radio Module, 72Kbps, 2.478Ghz, -113Dbm Rohs Compliant: Yes |Wurth Elektronik 2603011021000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$31.0100 / $38.0800 | Buy Now |
DISTI #
732-2603011021000CT-ND
|
DigiKey | RF TXRX MOD ISM > 1GHZ CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$29.7750 / $36.9600 | Buy Now |
DISTI #
710-2603011021000
|
Mouser Electronics | RF Modules WIRL-PRO2 Triton Radio Module 2.4GHz RoHS: Compliant | 0 |
|
$29.8200 / $36.6200 | Order Now |
DISTI #
66S1028
|
Bürklin Elektronik | Triton Radio module 2.4GHz with chip antenna T&R,2603011021000 Min Qty: 1 | 25 |
|
$26.5694 / $37.3035 | Buy Now |
Part Details for 2603011021000
2603011021000 CAD Models
2603011021000 Part Data Attributes:
|
2603011021000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
2603011021000
Wurth Elektronik
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Würth Elektronik | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 30 |