There are no models available for this part yet.
Overview of 260256-C5 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 260256-C5 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EBP.150-B-M8-C5
|
TME | Holder, technopolymer PA, black, H: 42mm, L: 159mm, W: 27mm, F2: 1.8kN Min Qty: 1 | 0 |
|
$6.1700 / $8.1700 | RFQ |