Part Details for 2601B by Keithley Instruments
Overview of 2601B by Keithley Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS92601BQPWPRQ1 | Texas Instruments | Automotive 1 Channel High Side Current Sense Switching Mode LED Driver 20-HTSSOP -40 to 125 |
Price & Stock for 2601B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8033
|
Newark | Source Meter, Voltage & Current, 40.4W, No. Of Channels:1Channels, Product Range:2600B Series Smu, Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source, Output Power:40.4W, Manufacturer Warranty:1 Year Rohs Compliant: Yes |Keithley 2601B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$9,730.0000 | Buy Now |
DISTI #
795-2601B
|
Mouser Electronics | Source Measure Units - SMUs SYSTEM SOURCEMETER SINGLE CHANNEL, 40V RoHS: Compliant | 0 |
|
$9,540.0000 | Order Now |
DISTI #
70280721
|
RS | System SourceMeter, 1 Channel, 40 V, 2600 Series | Keithley Instruments 2601B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,730.0000 | RFQ |
DISTI #
20864.1
|
TestEquity LLC | Keithley 2601B Single Channel System SourceMeter SMU Instrument, 3 A DC, 10 A Pulse, 2600B Series | 7 |
|
$9,730.0000 | Buy Now |