Part Details for 2601 by TT electronics / BI Technologies
Overview of 2601 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M2408
|
Newark | Potentiometer Turns Counting Dials/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 2601 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7700 / $17.6700 | Buy Now |
DISTI #
2601BI-ND
|
DigiKey | SCALE DIAL 0.125" 15 TURN PLAS Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1554 | Buy Now |
|
Future Electronics | 2600 Series 7/8 inch Diameter Analog Multiple 15 Turns Counting Dial RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Bag | 0Bag |
|
$21.7300 / $22.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5600 / $26.3700 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, HYBRID, 1 TURN(S), 4 W, 500 ohm - 25000 ohm | 4 |
|
$12.0300 / $16.0400 | Buy Now |
DISTI #
000000000000493449
|
Sager | Knobs & Dials 15 Turn 1/8shaft 1 screw Min Qty: 50 | 0 |
|
$18.4600 / $18.9400 | Buy Now |