Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Terminal Block, Wtb, 10Pos, 26-14Awg, Pitch Spacing:11.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In Lock, Rated Current:17.5A Rohs Compliant: Yes |Wago 2601-1510
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$11.5000
-
100
$9.4000
-
250
$8.6100
-
500
$8.0000
-
1,000
$7.5200
|
$7.5200 / $11.5000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
WAGO Innovative Connections
VS
-