Part Details for 2600T-P by George Risk Industries
Overview of 2600T-P by George Risk Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2600T1R-E2-AX | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 7.0A 13.8Mohm 6Pinhuson2020 | |
UE763GA202600T | Amphenol Communications Solutions | SFP SMT CONNECTOR |
Price & Stock for 2600T-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH7477
|
Newark | Probe, Under Carpet Sensor |George Risk Industries 2600T-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $6.6600 | Buy Now |