There are no models available for this part yet.
Overview of 2600HR11E by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2600HR11E by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F1858
|
Newark | Switch, Rocker, Dpst, 16A, 250V, Red, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:2600 Series, Contact Current Ac Max:16A Rohs Compliant: No |Eaton 2600HR11E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 542 |
|
$5.8900 / $6.8000 | Buy Now | |
DISTI #
77826426
|
Verical | Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles Medical Min Qty: 10 Package Multiple: 5 | Americas - 320 |
|
$6.5818 / $9.5570 | Buy Now | |
Neutron USA | Rocker Switch,DPST,ON-NONE-OFF,125V Neon Lamp,Red Actuator,22A,125VAC,.250", QC | 50 |
|
$29.9900 | Buy Now |