Part Details for 26003 by Vanguard Electronics Company
Overview of 26003 by Vanguard Electronics Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 26003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 7 |
|
RFQ |
Part Details for 26003
26003 CAD Models
26003 Part Data Attributes:
|
26003
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
26003
Vanguard Electronics Company
General Purpose Inductor, 0.018uH, 10%, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.159 mm | |
Package Length | 2.794 mm | |
Package Style | SMT | |
Package Width | 2.667 mm | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | No | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |