Part Details for 26001.05.12.C by igus Inc
Overview of 26001.05.12.C by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74626-0010BLF | Amphenol Communications Solutions | 74626-0010BLF-USB S/D REVERSED | |
71226-001LF | Amphenol Communications Solutions | 71226-001LF-NUT,SQ. 2-56 | |
10145226-0010N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 26001.05.12.C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26001.05.12.C
|
TME | Bracket, 2600/2700, self-aligning, for cable chain Min Qty: 1 | 0 |
|
$29.5900 / $34.0600 | RFQ |