Part Details for 2600038-3 by TE Connectivity
Overview of 2600038-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2600038-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
900 Partner Stock |
|
$2.3000 / $7.1700 | Buy Now |
DISTI #
69167580
|
Verical | 2600038-3 Min Qty: 21 Package Multiple: 1 | Americas - 900 |
|
$2.5000 / $2.9800 | Buy Now |
DISTI #
2600038-3
|
Avnet Abacus | (Alt: 2600038-3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2600038-3
|
Avnet Abacus | (Alt: 2600038-3) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408752251
|
Chip1Stop | Combination wrench RoHS: Compliant | 900 |
|
$2.6400 / $3.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
900 Partner Stock |
|
$2.3000 / $7.1700 | Buy Now |
Part Details for 2600038-3
2600038-3 CAD Models
2600038-3 Part Data Attributes
|
2600038-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2600038-3
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5.45 mm |