Part Details for 2600033-1 by TE Connectivity
Overview of 2600033-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2600033-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4CCT ML-XT PLUG WEDGELOCK GREEN RoHS: Compliant | 0 |
|
$0.1834 / $0.3842 | Buy Now |
DISTI #
2600033-1
|
TTI | Automotive Connectors 93448-3003 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2600033-1
|
Avnet Abacus | Wedge Lock for DT-XT Series 4 Position Plug Sealed Connectors Glass Filled Nylon Green (Alt: 2600033-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4CCT ML-XT PLUG WEDGELOCK GREEN RoHS: Compliant | 0 |
|
$0.1834 / $0.3842 | Buy Now |
Part Details for 2600033-1
2600033-1 CAD Models
2600033-1 Part Data Attributes
|
2600033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2600033-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for 2600033-1
This table gives cross-reference parts and alternative options found for 2600033-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2600033-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W4S-ZZ | CONNECTOR ACCESSORY, WEDGE ITEM | TE Connectivity | 2600033-1 vs W4S-ZZ |
934483003 | Connector Accessory | TE Connectivity | 2600033-1 vs 934483003 |
2600033-6 | Connector Accessory | TE Connectivity | 2600033-1 vs 2600033-6 |